Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han A
Type
Connector Insert
Termination Method
Screw
Pole Format
10P+E
Number Of Rows
2
Voltage Rating
600 V
Mounting Type
Panel Mount
Number Of Contacts
10
Body Orientation
Straight
Distrelec Product Id
14342499
País de Origem
Romania
Detalhes do produto
Han A® Inserts
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
R$ 547,63
R$ 547,63 Each (Sem VAT)
1
R$ 547,63
R$ 547,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 547,63 |
10 - 24 | R$ 533,65 |
25 - 49 | R$ 518,71 |
50+ | R$ 503,41 |
Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han A
Type
Connector Insert
Termination Method
Screw
Pole Format
10P+E
Number Of Rows
2
Voltage Rating
600 V
Mounting Type
Panel Mount
Number Of Contacts
10
Body Orientation
Straight
Distrelec Product Id
14342499
País de Origem
Romania
Detalhes do produto
Han A® Inserts
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.