HARTING Heavy Duty Power Connector Insert, 16A, Male, Han A Series, 10 Contacts

Nº de Estoque RS: 841-2085Marca: HARTINGPart Number: 09200103001
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han A

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

5

Voltage Rating

250 V

Number Of Contacts

10

Series Number

92000

Body Orientation

Straight

Detalhes do produto

Harting-Han insert Modules

Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 447,88

R$ 447,88 Each (Sem VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han A Series, 10 Contacts

R$ 447,88

R$ 447,88 Each (Sem VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han A Series, 10 Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han A

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

5

Voltage Rating

250 V

Number Of Contacts

10

Series Number

92000

Body Orientation

Straight

Detalhes do produto

Harting-Han insert Modules

Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em