HARTING Connector Set, 16 Way, 16A, Male, Han A, 250 V

Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
16
Current Rating
16A
Gender
Male
Series
Han A
Type
Connector Set
Voltage Rating
250 V
Thread Size
M25
Pole Format
16 + PE
Manufacturer Size Code
16 A
Body Orientation
Top Entry
Distrelec Product Id
30422749
País de Origem
Germany
Detalhes do produto
Hood Cable Plugs
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
R$ 1.247,18
R$ 1.247,18 Each (Sem VAT)
1
R$ 1.247,18
R$ 1.247,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.247,18 |
10 - 24 | R$ 1.228,51 |
25+ | R$ 1.212,26 |
Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
16
Current Rating
16A
Gender
Male
Series
Han A
Type
Connector Set
Voltage Rating
250 V
Thread Size
M25
Pole Format
16 + PE
Manufacturer Size Code
16 A
Body Orientation
Top Entry
Distrelec Product Id
30422749
País de Origem
Germany
Detalhes do produto
Hood Cable Plugs
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.