Harting Heavy Duty Power Connector Insert, 10A, Male, Han D Series, 8 Contacts

Nº de Estoque RS: 173-7324Marca: HARTINGPart Number: 09210073031
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han D

Type

Connector Insert

Number Of Rows

3

Voltage Rating

250 V

Number Of Contacts

8

Body Orientation

Straight

Detalhes do produto

Han D® Inserts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

Approvals

UL, CSA, SEV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.240,20

R$ 124,02 Each (In a Pack of 10) (Sem VAT)

Harting Heavy Duty Power Connector Insert, 10A, Male, Han D Series, 8 Contacts

R$ 1.240,20

R$ 124,02 Each (In a Pack of 10) (Sem VAT)

Harting Heavy Duty Power Connector Insert, 10A, Male, Han D Series, 8 Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han D

Type

Connector Insert

Number Of Rows

3

Voltage Rating

250 V

Number Of Contacts

8

Body Orientation

Straight

Detalhes do produto

Han D® Inserts

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

Approvals

UL, CSA, SEV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em