Documentos Técnicos
Especificações
Brand
HartingType
Connector Housing
Series
Han B
Size
10B
Manufacturer Size Code
10B
IP Rating
IP65
Distrelec Product Id
30078611
País de Origem
Germany
Detalhes do produto
Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
R$ 780,67
R$ 780,67 Each (Sem VAT)
1
R$ 780,67
R$ 780,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 780,67 |
10 - 24 | R$ 761,59 |
25+ | R$ 739,45 |
Documentos Técnicos
Especificações
Brand
HartingType
Connector Housing
Series
Han B
Size
10B
Manufacturer Size Code
10B
IP Rating
IP65
Distrelec Product Id
30078611
País de Origem
Germany
Detalhes do produto
Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.