HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread, Top Entry

Nº de Estoque RS: 844-3004Marca: HARTINGPart Number: 09300100432
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

PG21

Size

10B

Manufacturer Size Code

10B

Body Orientation

Top Entry

IP Rating

IP65

Series Number

930

País de Origem

Germany

Detalhes do produto

Hoods and Housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 6 - (Harting Size 10B)

These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Informações de estoque temporariamente indisponíveis.

R$ 2.470,43

R$ 2.470,43 Each (Sem VAT)

HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread, Top Entry

R$ 2.470,43

R$ 2.470,43 Each (Sem VAT)

HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread, Top Entry
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 2.470,43
10 - 24R$ 2.432,88
25 - 49R$ 2.396,16
50+R$ 2.361,82

Documentos Técnicos

Especificações

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

PG21

Size

10B

Manufacturer Size Code

10B

Body Orientation

Top Entry

IP Rating

IP65

Series Number

930

País de Origem

Germany

Detalhes do produto

Hoods and Housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 6 - (Harting Size 10B)

These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.