HARTING Panel Kit, 24 Way, 16A, Female, Han E, 500 V

Nº de Estoque RS: 473-1528Marca: HARTINGPart Number: 09300240301+09330242701
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

24

Current Rating

16A

Gender

Female

Series

Han E

Type

Panel Kit

Voltage Rating

500 V

Pole Format

24 + PE

País de Origem

Germany

Detalhes do produto

Bulkhead/ Panel Mount Socket + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.493,21

R$ 1.493,21 Each (Sem VAT)

HARTING Panel Kit, 24 Way, 16A, Female, Han E, 500 V

R$ 1.493,21

R$ 1.493,21 Each (Sem VAT)

HARTING Panel Kit, 24 Way, 16A, Female, Han E, 500 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.493,21
10 - 24R$ 1.472,27
25+R$ 1.451,18
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

24

Current Rating

16A

Gender

Female

Series

Han E

Type

Panel Kit

Voltage Rating

500 V

Pole Format

24 + PE

País de Origem

Germany

Detalhes do produto

Bulkhead/ Panel Mount Socket + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Você pode estar interessado em