HARTING Heavy Duty Power Connector Insert, 40A, Female, Han-Com Series, 12 Contacts

Nº de Estoque RS: 842-4186Marca: HARTINGPart Number: 09320123101
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Com

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

3

Voltage Rating

690 v

Number Of Contacts

12

Series Number

932

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

País de Origem

Romania

Detalhes do produto

Han K12/2 Insert Modules

Han-Com K12/2 series connectors male and female crimp terminal inserts, idal for a combination of power and signal in one connector assembly, uses standard Han C and Han D contacts.

Approvals

CSA, RU

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.928,62

R$ 1.928,62 Each (Sem VAT)

HARTING Heavy Duty Power Connector Insert, 40A, Female, Han-Com Series, 12 Contacts

R$ 1.928,62

R$ 1.928,62 Each (Sem VAT)

HARTING Heavy Duty Power Connector Insert, 40A, Female, Han-Com Series, 12 Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.928,62
10 - 24R$ 1.879,98
25+R$ 1.838,88
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Com

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

3

Voltage Rating

690 v

Number Of Contacts

12

Series Number

932

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

País de Origem

Romania

Detalhes do produto

Han K12/2 Insert Modules

Han-Com K12/2 series connectors male and female crimp terminal inserts, idal for a combination of power and signal in one connector assembly, uses standard Han C and Han D contacts.

Approvals

CSA, RU

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Você pode estar interessado em