HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty

Nº de Estoque RS: 173-7534Marca: HARTINGPart Number: 09330006218
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Series

Han Contacts

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid

Voltage Rating

830 V

Current Rating

16A

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

1mm²

Gender

Female

Maximum Wire Size (mm²)

1mm²

Termination Method

Crimp

País de Origem

Germany

Detalhes do produto

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 11.732,00

R$ 117,32 Each (In a Pack of 100) (Sem VAT)

HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty

R$ 11.732,00

R$ 117,32 Each (In a Pack of 100) (Sem VAT)

HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Harting

Series

Han Contacts

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid

Voltage Rating

830 V

Current Rating

16A

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

1mm²

Gender

Female

Maximum Wire Size (mm²)

1mm²

Termination Method

Crimp

País de Origem

Germany

Detalhes do produto

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Você pode estar interessado em