Documentos Técnicos
Especificações
Brand
HartingAccessory Type
Plug In Jumper
Gender
Male
Size
10B
Current Rating
16A
Voltage Rating
500 V
Number Of Contacts
5
Range
Han ES
Series
Han ES Press
For Use With
Han E Series Connector, Han ES Series Connector, Han ESS Series Connector
Number Of Rows
1
Pole Format
5P
País de Origem
China
Detalhes do produto
ES Press Plug In Jumper
Han ES Press Plug In Jumper
From Harting, this plug in jumper is for use with the Han ES Press connection system. The Han ES Press system allows connectors to terminate with push-in conductors, and allow plug-in jumpers to enable multiple contacts to be bridged directly to the connector. This press in design saves time by providing a safe and simple way to assemble vibration-proof conductors, with or without a ferrule.
The ES Press system allows simple and quick termination without the need for any tooling.
Han ES Press
R$ 126,38
R$ 126,38 Each (Sem VAT)
1
R$ 126,38
R$ 126,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HartingAccessory Type
Plug In Jumper
Gender
Male
Size
10B
Current Rating
16A
Voltage Rating
500 V
Number Of Contacts
5
Range
Han ES
Series
Han ES Press
For Use With
Han E Series Connector, Han ES Series Connector, Han ESS Series Connector
Number Of Rows
1
Pole Format
5P
País de Origem
China
Detalhes do produto
ES Press Plug In Jumper
Han ES Press Plug In Jumper
From Harting, this plug in jumper is for use with the Han ES Press connection system. The Han ES Press system allows connectors to terminate with push-in conductors, and allow plug-in jumpers to enable multiple contacts to be bridged directly to the connector. This press in design saves time by providing a safe and simple way to assemble vibration-proof conductors, with or without a ferrule.
The ES Press system allows simple and quick termination without the need for any tooling.