HARTING Connector Set, 6 Way, 16A, Male, Han E, 500 V

Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
6
Current Rating
16A
Gender
Male
Series
Han E
Type
Connector Set
Voltage Rating
500 V
Thread Size
M20
Pole Format
6 + PE
IP Rating
IP65
Manufacturer Size Code
6 B
Body Orientation
Side Entry
Termination Method
Screw
Distrelec Product Id
30400968
País de Origem
Germany
Detalhes do produto
Hood Cable Plug + Male Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
R$ 739,28
R$ 739,28 Each (Sem VAT)
1
R$ 739,28
R$ 739,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 739,28 |
10 - 24 | R$ 729,73 |
25+ | R$ 718,14 |
Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
6
Current Rating
16A
Gender
Male
Series
Han E
Type
Connector Set
Voltage Rating
500 V
Thread Size
M20
Pole Format
6 + PE
IP Rating
IP65
Manufacturer Size Code
6 B
Body Orientation
Side Entry
Termination Method
Screw
Distrelec Product Id
30400968
País de Origem
Germany
Detalhes do produto
Hood Cable Plug + Male Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately