HARTING Connector Set, 16 Way, 16A, Male, Han E, 500 V

Nº de Estoque RS: 492-5521Marca: HARTINGPart Number: 09330162601+19300161521Distrelec Article No.: 30400977
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

16

Current Rating

16A

Gender

Male

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25

Pole Format

16 + PE

IP Rating

IP65

Manufacturer Size Code

16 B

Body Orientation

Side Entry

Distrelec Product Id

30400977

País de Origem

Germany

Detalhes do produto

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 915,29

R$ 915,29 Each (Sem VAT)

HARTING Connector Set, 16 Way, 16A, Male, Han E, 500 V

R$ 915,29

R$ 915,29 Each (Sem VAT)

HARTING Connector Set, 16 Way, 16A, Male, Han E, 500 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 915,29
10 - 24R$ 902,47
25+R$ 888,82
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

16

Current Rating

16A

Gender

Male

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25

Pole Format

16 + PE

IP Rating

IP65

Manufacturer Size Code

16 B

Body Orientation

Side Entry

Distrelec Product Id

30400977

País de Origem

Germany

Detalhes do produto

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Você pode estar interessado em