Documentos Técnicos
Especificações
Brand
HartingAccessory Type
Housing
For Use With
RJ45 Socket Insert
IP Rating
IP65, IP67
Material
Die-Cast Zinc
Series
Han
Interface Type
RJ45
Series Number
0935012
País de Origem
Germany
Detalhes do produto
Harting Ha-VIS preLink HIFF Format Device Housings
Harting Ha-VIS preLink Han push-pull (V14) bulkhead mounted housings for HIFF RJ45 jack modules, available in rectangular black plastic and metal variants, suitable for mounting within devices or electrical cabinets.
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
R$ 657,53
R$ 657,53 Each (Sem VAT)
1
R$ 657,53
R$ 657,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 657,53 |
10 - 24 | R$ 567,35 |
25 - 49 | R$ 508,75 |
50+ | R$ 446,41 |
Documentos Técnicos
Especificações
Brand
HartingAccessory Type
Housing
For Use With
RJ45 Socket Insert
IP Rating
IP65, IP67
Material
Die-Cast Zinc
Series
Han
Interface Type
RJ45
Series Number
0935012
País de Origem
Germany
Detalhes do produto
Harting Ha-VIS preLink HIFF Format Device Housings
Harting Ha-VIS preLink Han push-pull (V14) bulkhead mounted housings for HIFF RJ45 jack modules, available in rectangular black plastic and metal variants, suitable for mounting within devices or electrical cabinets.
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.