Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
80A
Gender
Female
Series
Han K
Type
Connector Insert
Pole Format
6P+E
Voltage Rating
830 V
Number Of Contacts
6
Thread Size
M3 x 10
Distrelec Product Id
30396590
Detalhes do produto
Han-Com® Inserts
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
R$ 2.600,82
R$ 2.600,82 Each (Sem VAT)
1
R$ 2.600,82
R$ 2.600,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 2.600,82 |
10 - 24 | R$ 2.535,14 |
25 - 49 | R$ 2.466,29 |
50+ | R$ 2.394,20 |
Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
80A
Gender
Female
Series
Han K
Type
Connector Insert
Pole Format
6P+E
Voltage Rating
830 V
Number Of Contacts
6
Thread Size
M3 x 10
Distrelec Product Id
30396590
Detalhes do produto
Han-Com® Inserts
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier