Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
100A
Gender
Male
Series
Han K
Type
Connector Insert
Number Of Rows
2
Voltage Rating
690 v
IP Rating
IP65
Number Of Contacts
13
Body Orientation
Straight
País de Origem
Germany
Detalhes do produto
Han-Com® Inserts
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
R$ 3.365,86
R$ 3.365,86 Each (Sem VAT)
1
R$ 3.365,86
R$ 3.365,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 3.365,86 |
10 - 24 | R$ 3.281,10 |
25+ | R$ 3.191,86 |
Documentos Técnicos
Especificações
Brand
HartingCurrent Rating
100A
Gender
Male
Series
Han K
Type
Connector Insert
Number Of Rows
2
Voltage Rating
690 v
IP Rating
IP65
Number Of Contacts
13
Body Orientation
Straight
País de Origem
Germany
Detalhes do produto
Han-Com® Inserts
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier