Documentos Técnicos
Especificações
Brand
HartingAccessory Type
RJ45 Housing
Interface Type
Power, RJ45, USB
For Use With
RJ45 Socket Insert
País de Origem
Romania
Detalhes do produto
Harting RJ45 PushPull Bulkhead Mounting Receptacle Housings for RJ45, USB and Power-Jacks
RJ45 Push-pull bulkhead mounting receptacle housings with Push-pull locking technology to IEC 61076-3-106 variant 4 and a compact design for device integration of RJ45, USB and Power-Jacks. These RJ45 Push-pull bulkhead mounting socket housings have IP67 protection, are made from black UL94 V 0 plastic and have a high packing density with a spacing of 27 x 21 mm. There are various configurations available; EasyInstall mounting with integrated seal and M3 board drillings and Compact mounting with board drillings for M2.5.
Standards
Connector standard to IEC 61 076-3-106 variant 4
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HartingAccessory Type
RJ45 Housing
Interface Type
Power, RJ45, USB
For Use With
RJ45 Socket Insert
País de Origem
Romania
Detalhes do produto
Harting RJ45 PushPull Bulkhead Mounting Receptacle Housings for RJ45, USB and Power-Jacks
RJ45 Push-pull bulkhead mounting receptacle housings with Push-pull locking technology to IEC 61076-3-106 variant 4 and a compact design for device integration of RJ45, USB and Power-Jacks. These RJ45 Push-pull bulkhead mounting socket housings have IP67 protection, are made from black UL94 V 0 plastic and have a high packing density with a spacing of 27 x 21 mm. There are various configurations available; EasyInstall mounting with integrated seal and M3 board drillings and Compact mounting with board drillings for M2.5.
Standards
Connector standard to IEC 61 076-3-106 variant 4