HARTING RJ Industrial Series Female RJ45 Connector, Through Hole, Cat5 Straight 8 -Way

Nº de Estoque RS: 862-5644Marca: HARTINGPart Number: 09455511103
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

Through Hole

Number Of Ways

8

Orientation

Straight

IP Rating

IP20

Length

16.15mm

Width

13.6mm

Depth

16.3mm

Series

RJ Industrial

Series Number

0945

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

País de Origem

Taiwan, Province Of China

Detalhes do produto

Harting RJ Industrial® Cat 5 RJ45 Jacks for Direct Device Integration

RJ Industrial® Cat 5 RJ45 jacks for Direct Device Integration with a compact, low profile design suitable for PoE (IEEE 802.3af) and PoE+(IEEE 802.3at) 1Gbit and 10/100Mbit Ethernet applications. These RJ Industrial® Cat 5 RJ45 jacks are shielded with UL-94-V0 black plastic housings and gold plated contacts.
Stock number 862-5641 is a right angle surface mounting RJ Industrial® Cat 5 RJ45 jack
Stock number 862-5644 is a vertical through hole mounting RJ Industrial® Cat 5 RJ45 jack

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 64,14

R$ 64,14 Each (Sem VAT)

HARTING RJ Industrial Series Female RJ45 Connector, Through Hole, Cat5 Straight 8 -Way

R$ 64,14

R$ 64,14 Each (Sem VAT)

HARTING RJ Industrial Series Female RJ45 Connector, Through Hole, Cat5 Straight 8 -Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 64,14
10 - 49R$ 62,30
50 - 99R$ 60,08
100 - 249R$ 53,41
250+R$ 45,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

Through Hole

Number Of Ways

8

Orientation

Straight

IP Rating

IP20

Length

16.15mm

Width

13.6mm

Depth

16.3mm

Series

RJ Industrial

Series Number

0945

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

País de Origem

Taiwan, Province Of China

Detalhes do produto

Harting RJ Industrial® Cat 5 RJ45 Jacks for Direct Device Integration

RJ Industrial® Cat 5 RJ45 jacks for Direct Device Integration with a compact, low profile design suitable for PoE (IEEE 802.3af) and PoE+(IEEE 802.3at) 1Gbit and 10/100Mbit Ethernet applications. These RJ Industrial® Cat 5 RJ45 jacks are shielded with UL-94-V0 black plastic housings and gold plated contacts.
Stock number 862-5641 is a right angle surface mounting RJ Industrial® Cat 5 RJ45 jack
Stock number 862-5644 is a vertical through hole mounting RJ Industrial® Cat 5 RJ45 jack

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more