HARTINGHa-Vis Etherail, 100m Cat5e, Black, SF/UTPShielded, Unterminated Elastomer, Electron Beam Cross Linked Sheath

Nº de Estoque RS: 913-1841Marca: HARTINGPart Number: 09456000108
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

Harting

Series

Ha-Vis Etherail

LAN Category

Cat5e

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

Elastomer, Electron Beam Cross Linked

Sheath Colour

Black

Core Strands

7/22

Fire Behaviour

Flame Retardant, Halogen Free

Conductor Strand Type

Stranded

Cross Sectional Area

0.33 mm²

Number of Strands

7

Outer Diameter

6.6mm

American Wire Gauge

22 AWG

Standards Met

DIN 5510, EN 45 545-1/-2/-5, EN 50 173-1, EN 50 264-1, ISO/IEC 11 801:2002

Cable Shape

Twisted Pair

Detalhes do produto

HARTING Ha-vis Etherail Cat5e Cable

An oil-resistant Ethernet cabling solution from the HARTING Ha-vis Etherail range, designed for installation within and outside rail vehicles and buses.

Você pode estar interessado em
Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
R$ 20.493,251 Reel of 305 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 23.786,54

R$ 23.786,54 1 Reel of 100 Metres (Sem VAT)

HARTINGHa-Vis Etherail, 100m Cat5e, Black, SF/UTPShielded, Unterminated Elastomer, Electron Beam Cross Linked Sheath

R$ 23.786,54

R$ 23.786,54 1 Reel of 100 Metres (Sem VAT)

HARTINGHa-Vis Etherail, 100m Cat5e, Black, SF/UTPShielded, Unterminated Elastomer, Electron Beam Cross Linked Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
R$ 20.493,251 Reel of 305 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Harting

Series

Ha-Vis Etherail

LAN Category

Cat5e

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

Elastomer, Electron Beam Cross Linked

Sheath Colour

Black

Core Strands

7/22

Fire Behaviour

Flame Retardant, Halogen Free

Conductor Strand Type

Stranded

Cross Sectional Area

0.33 mm²

Number of Strands

7

Outer Diameter

6.6mm

American Wire Gauge

22 AWG

Standards Met

DIN 5510, EN 45 545-1/-2/-5, EN 50 173-1, EN 50 264-1, ISO/IEC 11 801:2002

Cable Shape

Twisted Pair

Detalhes do produto

HARTING Ha-vis Etherail Cat5e Cable

An oil-resistant Ethernet cabling solution from the HARTING Ha-vis Etherail range, designed for installation within and outside rail vehicles and buses.

Você pode estar interessado em
Belden74004E, 305m Cat7, S/FTP, Unterminated PVC Sheath
R$ 20.493,251 Reel of 305 Metres (Sem VAT)