Documentos Técnicos
Especificações
Brand
HartingLAN Category
Cat6
Length
20m
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Connector B Gender
Male
Connector A
RJ45
Connector B
RJ45
Detalhes do produto
Cat6 RJ Industrial Fieldpatch Leads IP67
Fully tested patch leads and mates with panel feed through connectors.
R$ 4.994,65
R$ 4.994,65 Each (Sem VAT)
1
R$ 4.994,65
R$ 4.994,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 4.994,65 |
10 - 49 | R$ 4.817,92 |
50+ | R$ 4.633,46 |
Documentos Técnicos
Especificações
Brand
HartingLAN Category
Cat6
Length
20m
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Connector B Gender
Male
Connector A
RJ45
Connector B
RJ45
Detalhes do produto
Cat6 RJ Industrial Fieldpatch Leads IP67
Fully tested patch leads and mates with panel feed through connectors.