Documentos Técnicos
Especificações
Brand
HartingPole Format
4P
Plug/Socket
Socket
Voltage Rating
48 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
12A
Termination Method
Clamp, Plug In
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
HARTING PushPull
Series Number
09462
País de Origem
Romania
R$ 813,29
R$ 813,29 Each (Sem VAT)
1
R$ 813,29
R$ 813,29 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HartingPole Format
4P
Plug/Socket
Socket
Voltage Rating
48 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
12A
Termination Method
Clamp, Plug In
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
HARTING PushPull
Series Number
09462
País de Origem
Romania