HARTING D-Sub 9 Way SMT D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Threaded Insert

Nº de Estoque RS: 787-0825Marca: HARTINGPart Number: 09551296812741
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Surface Mount

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Current Rating

5.0A

Housing Material

Metal

Length

31.12mm

Width

12.5mm

Depth

12.25mm

Series

D-sub

Dimensions

31.12 x 12.5 x 12.25mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+260°C

Detalhes do produto

D-Sub Male SMT Straight Plugs with Nuts and Ground Pads

A range of D-Sub Male SMT PCB Straight Plugs with with stamped male contacts, Ground Pads and Nuts:
UNC 4-40: 787-0825 , 787-0837, 9, 15 way respectively.
M3: 787-0821, 787-0831 9 & 25 way respectively.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 169,49

R$ 169,49 Each (Sem VAT)

HARTING D-Sub 9 Way SMT D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Threaded Insert
Selecione o tipo de embalagem

R$ 169,49

R$ 169,49 Each (Sem VAT)

HARTING D-Sub 9 Way SMT D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Threaded Insert
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 49R$ 169,49
50 - 99R$ 144,70
100 - 249R$ 137,92
250 - 499R$ 132,55
500+R$ 125,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Surface Mount

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Current Rating

5.0A

Housing Material

Metal

Length

31.12mm

Width

12.5mm

Depth

12.25mm

Series

D-sub

Dimensions

31.12 x 12.5 x 12.25mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+260°C

Detalhes do produto

D-Sub Male SMT Straight Plugs with Nuts and Ground Pads

A range of D-Sub Male SMT PCB Straight Plugs with with stamped male contacts, Ground Pads and Nuts:
UNC 4-40: 787-0825 , 787-0837, 9, 15 way respectively.
M3: 787-0821, 787-0831 9 & 25 way respectively.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more