Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks,

Nº de Estoque RS: 692-6071Marca: HARTINGPart Number: 09551566620741
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

5.0A

Housing Material

Liquid Crystal Polymer

Length

31.0mm

Width

19.0mm

Depth

12.7mm

Series

D-Sub Standard

Dimensions

31 x 19 x 12.7mm

Series Number

0955

Maximum Operating Temperature

+260°C

País de Origem

China

Detalhes do produto

D-Sub Female PCB SMT Low Profile Connectors

A range of Low Profile (9.85 mm) D-Sub SMT PCB Right Angle female connectors:
692-6071 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0890 : 9 way with M3 non-removable screw locks fitted.
787-0897 : 15 way with M3 non-removable screw locks fitted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks,
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks,
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

5.0A

Housing Material

Liquid Crystal Polymer

Length

31.0mm

Width

19.0mm

Depth

12.7mm

Series

D-Sub Standard

Dimensions

31 x 19 x 12.7mm

Series Number

0955

Maximum Operating Temperature

+260°C

País de Origem

China

Detalhes do produto

D-Sub Female PCB SMT Low Profile Connectors

A range of Low Profile (9.85 mm) D-Sub SMT PCB Right Angle female connectors:
692-6071 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0890 : 9 way with M3 non-removable screw locks fitted.
787-0897 : 15 way with M3 non-removable screw locks fitted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more