Documentos Técnicos
Especificações
Brand
HartingThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
20mm
Colour
Metallic
Series
EMC
IP Rating
IP68
País de Origem
Germany
Detalhes do produto
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
R$ 1.601,39
R$ 1.601,39 Each (Sem VAT)
1
R$ 1.601,39
R$ 1.601,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.601,39 |
10 - 24 | R$ 1.544,86 |
25 - 49 | R$ 1.518,49 |
50+ | R$ 1.490,94 |
Documentos Técnicos
Especificações
Brand
HartingThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
20mm
Colour
Metallic
Series
EMC
IP Rating
IP68
País de Origem
Germany
Detalhes do produto
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.