Harting D-Sub Standard 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert

Nº de Estoque RS: 740-7228Marca: HARTINGPart Number: 09661117502
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC, Threaded Insert

Termination Method

Solder

Current Rating

6.5A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

31.2mm

Width

12.5mm

Depth

6.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

D-Sub Standard

Dimensions

31.2 x 12.5 x 6.2mm

Series Number

0966

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

Switzerland

Detalhes do produto

Straight PCB Connectors

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Harting D-Sub Standard 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert
Selecione o tipo de embalagem

P.O.A.

Harting D-Sub Standard 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC, Threaded Insert

Termination Method

Solder

Current Rating

6.5A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

31.2mm

Width

12.5mm

Depth

6.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

D-Sub Standard

Dimensions

31.2 x 12.5 x 6.2mm

Series Number

0966

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

Switzerland

Detalhes do produto

Straight PCB Connectors

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more