Harting 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female Screwlocks,

Nº de Estoque RS: 692-7932Marca: HARTINGPart Number: 09662526617
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Width

12.5mm

Depth

20.2mm

Dimensions

39.5 x 12.5 x 20.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Switzerland

Detalhes do produto

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Harting 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female Screwlocks,

P.O.A.

Harting 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female Screwlocks,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Width

12.5mm

Depth

20.2mm

Dimensions

39.5 x 12.5 x 20.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Switzerland

Detalhes do produto

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more