Harting, D-Sub Standard Series, Female Crimp D-sub Connector Contact, PdNi Pin, 18 → 22 AWG

Nº de Estoque RS: 139-3673Marca: HARTINGPart Number: 09670003676
brand-logo
Ver tudo em D Sub Contacts

Documentos Técnicos

Especificações

Brand

Harting

Gender

Female

Wire Size

18 → 22 AWG

Contact Material

Copper Alloy

Contact Plating

PdNi

Termination Method

Crimp

Contact Type

Pin

Minimum Wire Size mm²

0.33mm²

Minimum Wire Size (mm²)

0.33mm²

Maximum Wire Size mm²

0.82mm²

Maximum Wire Size (mm²)

0.82mm²

Series

D-Sub Standard

Current Rating

7.5A

Length

13.65mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

18AWG

País de Origem

Switzerland

Detalhes do produto

D-Sub turned crimp contacts

A range of Harting D-sub turned crimp contacts for use within applicable Harting D-sub connectors that require a hard wearing and durable contact machined to exacting tolerances.

Informações de estoque temporariamente indisponíveis.

R$ 5.886,00

R$ 58,86 Each (In a Pack of 100) (Sem VAT)

Harting, D-Sub Standard Series, Female Crimp D-sub Connector Contact, PdNi Pin, 18 → 22 AWG

R$ 5.886,00

R$ 58,86 Each (In a Pack of 100) (Sem VAT)

Harting, D-Sub Standard Series, Female Crimp D-sub Connector Contact, PdNi Pin, 18 → 22 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 100R$ 58,86R$ 5.886,00
200 - 400R$ 56,77R$ 5.677,00
500 - 900R$ 54,79R$ 5.479,00
1000+R$ 53,00R$ 5.300,00

Documentos Técnicos

Especificações

Brand

Harting

Gender

Female

Wire Size

18 → 22 AWG

Contact Material

Copper Alloy

Contact Plating

PdNi

Termination Method

Crimp

Contact Type

Pin

Minimum Wire Size mm²

0.33mm²

Minimum Wire Size (mm²)

0.33mm²

Maximum Wire Size mm²

0.82mm²

Maximum Wire Size (mm²)

0.82mm²

Series

D-Sub Standard

Current Rating

7.5A

Length

13.65mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

18AWG

País de Origem

Switzerland

Detalhes do produto

D-Sub turned crimp contacts

A range of Harting D-sub turned crimp contacts for use within applicable Harting D-sub connectors that require a hard wearing and durable contact machined to exacting tolerances.