HARTING D-Sub Series Female Crimp Contact, 28AWG Min, 24AWG Max

Nº de Estoque RS: 162-433Marca: HARTINGPart Number: 09670007278
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

Harting

Gender

Female

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 153,35

R$ 153,35 1 Pack of 1 (Sem VAT)

HARTING D-Sub Series Female Crimp Contact, 28AWG Min, 24AWG Max

R$ 153,35

R$ 153,35 1 Pack of 1 (Sem VAT)

HARTING D-Sub Series Female Crimp Contact, 28AWG Min, 24AWG Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Gender

Female

For Use With

Crimp

Series

D-sub

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more