Documentos Técnicos
Especificações
Brand
HartingAccessory Type
Jack Screw
For Use With
D-Sub Connector
Series
D-sub
Material
Steel
País de Origem
China
Detalhes do produto
Side entry hoods with internal screening
From Harting, these side entry hoods are for use with the Harting series of D-sub connectors. The hoods are constructed from grey thermoplastic and feature internal tin-plate screening, so a robust housing is assured. With a metal lamp and screws, these hoods guarantee a secure cable termination. The knurled screw is not included, but is available as an accessory (see stock number 692-5889.)
Standards
IEC 60 807
R$ 190,80
R$ 19,08 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 190,80
R$ 19,08 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 19,08 | R$ 190,80 |
50 - 90 | R$ 18,79 | R$ 187,90 |
100 - 240 | R$ 18,61 | R$ 186,10 |
250 - 490 | R$ 18,32 | R$ 183,20 |
500+ | R$ 18,18 | R$ 181,80 |
Documentos Técnicos
Especificações
Brand
HartingAccessory Type
Jack Screw
For Use With
D-Sub Connector
Series
D-sub
Material
Steel
País de Origem
China
Detalhes do produto
Side entry hoods with internal screening
From Harting, these side entry hoods are for use with the Harting series of D-sub connectors. The hoods are constructed from grey thermoplastic and feature internal tin-plate screening, so a robust housing is assured. With a metal lamp and screws, these hoods guarantee a secure cable termination. The knurled screw is not included, but is available as an accessory (see stock number 692-5889.)
Standards
IEC 60 807