Harting Straight Crimp D-sub Connector, Socket, 9 Pin

Nº de Estoque RS: 740-7265Marca: HARTINGPart Number: 09670094701
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Steel

Length

30.8mm

Width

17.9mm

Depth

12.5mm

Dimensions

30.8 x 12.5 x 17.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Harting Straight Crimp D-sub Connector, Socket, 9 Pin

P.O.A.

Harting Straight Crimp D-sub Connector, Socket, 9 Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Steel

Length

30.8mm

Width

17.9mm

Depth

12.5mm

Dimensions

30.8 x 12.5 x 17.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more