Harting 9 Way PCB D-sub Connector Plug, 2.74mm Pitch

Nº de Estoque RS: 117-4130Marca: HARTINGPart Number: 0967009565400
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Length

31.2mm

Depth

12.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Harting 9 Way PCB D-sub Connector Plug, 2.74mm Pitch

P.O.A.

Harting 9 Way PCB D-sub Connector Plug, 2.74mm Pitch

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Length

31.2mm

Depth

12.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more