HARTING D-Sub Standard 25 Way Cable Mount D-sub Connector Plug

Nº de Estoque RS: 843-6050Marca: HARTINGPart Number: 09670255601
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Length

53.0mm

Width

12.5mm

Depth

17.5mm

Series

D-Sub Standard

Dimensions

53 x 12.5 x 17.5mm

Detalhes do produto

Sub-D connectors for crimp contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

HARTING D-Sub Standard 25 Way Cable Mount D-sub Connector Plug

P.O.A.

HARTING D-Sub Standard 25 Way Cable Mount D-sub Connector Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Length

53.0mm

Width

12.5mm

Depth

17.5mm

Series

D-Sub Standard

Dimensions

53 x 12.5 x 17.5mm

Detalhes do produto

Sub-D connectors for crimp contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em