Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Current Rating
7.0A
Housing Material
Metal
Length
67.31mm
Width
15.75mm
Depth
17.0mm
Dimensions
67.31 x 15.75 x 17mm
Contact Material
Copper Alloy
Detalhes do produto
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standards
IEC 60 807
P.O.A.
Each (In a Box of 50) (Sem VAT)
50
P.O.A.
Each (In a Box of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
50
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Current Rating
7.0A
Housing Material
Metal
Length
67.31mm
Width
15.75mm
Depth
17.0mm
Dimensions
67.31 x 15.75 x 17mm
Contact Material
Copper Alloy
Detalhes do produto
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standards
IEC 60 807