Documentos Técnicos
Especificações
Brand
HartingSeries
Har-Flex
Pitch
1.27mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
País de Origem
China
Detalhes do produto
Harting har-flex SMT Straight Board to Board Connectors
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
R$ 518,30
R$ 103,66 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 518,30
R$ 103,66 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 95 | R$ 103,66 | R$ 518,30 |
100 - 370 | R$ 87,47 | R$ 437,35 |
375 - 1495 | R$ 74,82 | R$ 374,10 |
1500 - 2995 | R$ 70,49 | R$ 352,45 |
3000+ | R$ 65,98 | R$ 329,90 |
Documentos Técnicos
Especificações
Brand
HartingSeries
Har-Flex
Pitch
1.27mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
País de Origem
China
Detalhes do produto
Harting har-flex SMT Straight Board to Board Connectors
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.