Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
6
Number Of Rows
2
Pitch
1.27mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Series
Har-Flex
País de Origem
China
Detalhes do produto
Harting har-flex SMT 90 deg Sockets
This range of Harting har-flex right angled SMT female sockets are suitable for Board to Board applications. These har flex right angled SMT female sockets have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT female dual row sockets is 3.7 mm. The design of the har-flex right angled SMT female dual row socket includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
R$ 103,69
R$ 103,69 Each (Sem VAT)
Padrão
1
R$ 103,69
R$ 103,69 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 103,69 |
50 - 99 | R$ 89,12 |
100 - 249 | R$ 85,43 |
250 - 499 | R$ 76,40 |
500+ | R$ 73,25 |
Documentos Técnicos
Especificações
Brand
HartingNumber Of Contacts
6
Number Of Rows
2
Pitch
1.27mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Series
Har-Flex
País de Origem
China
Detalhes do produto
Harting har-flex SMT 90 deg Sockets
This range of Harting har-flex right angled SMT female sockets are suitable for Board to Board applications. These har flex right angled SMT female sockets have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT female dual row sockets is 3.7 mm. The design of the har-flex right angled SMT female dual row socket includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.