Documentos Técnicos
Especificações
Brand
HartingGender
Male
Number Of Contacts
133
Number Of Rows
7
Body Orientation
Straight
Housing Material
Glass Fibre Reinforced Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Current Rating
1A
Voltage Rating
750 V ac
Termination Method
Press-In
Series
Har-Bus HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
Germany
R$ 244,37
R$ 244,37 Each (Sem VAT)
1
R$ 244,37
R$ 244,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 244,37 |
10+ | R$ 197,21 |
Documentos Técnicos
Especificações
Brand
HartingGender
Male
Number Of Contacts
133
Number Of Rows
7
Body Orientation
Straight
Housing Material
Glass Fibre Reinforced Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Current Rating
1A
Voltage Rating
750 V ac
Termination Method
Press-In
Series
Har-Bus HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
Germany