Documentos Técnicos
Especificações
Brand
HartingBackplane Connector Type
Hard Metric Type B
Gender
Female
Number Of Contacts
110
Number of Columns
22
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
Glass Fibre Reinforced Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Contact Plating
Gold, Nickel
Current Rating
1A
Termination Method
Press-In
Series
Har-Bus HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
Germany
Detalhes do produto
Har-Bus HM Hard Metric Connectors
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.
R$ 281,12
R$ 281,12 Each (Sem VAT)
Padrão
1
R$ 281,12
R$ 281,12 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 281,12 |
5 - 9 | R$ 271,37 |
10 - 24 | R$ 262,04 |
25 - 49 | R$ 252,29 |
50+ | R$ 243,35 |
Documentos Técnicos
Especificações
Brand
HartingBackplane Connector Type
Hard Metric Type B
Gender
Female
Number Of Contacts
110
Number of Columns
22
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
Glass Fibre Reinforced Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Contact Plating
Gold, Nickel
Current Rating
1A
Termination Method
Press-In
Series
Har-Bus HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
Germany
Detalhes do produto
Har-Bus HM Hard Metric Connectors
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.