Documentos Técnicos
Especificações
Brand
HartingThread Size
M40
Maximum Cable Diameter
32mm
Minimum Cable Diameter
22mm
Material
Metal
Colour
Metallic
Series
Han CGM-M
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
País de Origem
Germany
Detalhes do produto
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
R$ 1.289,04
R$ 1.289,04 Each (Sem VAT)
1
R$ 1.289,04
R$ 1.289,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 1.289,04 |
15 - 49 | R$ 1.243,37 |
50+ | R$ 1.222,49 |
Documentos Técnicos
Especificações
Brand
HartingThread Size
M40
Maximum Cable Diameter
32mm
Minimum Cable Diameter
22mm
Material
Metal
Colour
Metallic
Series
Han CGM-M
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
País de Origem
Germany
Detalhes do produto
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.