Documentos Técnicos
Especificações
Brand
HartingThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Thermoplastic
Colour
Grey
Series
Han CGM-P
IP Rating
IP68, IP69K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Standards Met
cULus
Distrelec Product Id
14341482
País de Origem
Japan
Detalhes do produto
Harting Han Connector Cable Clamps
The Harting cable glands are designed to be used for your Han connectors.
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
R$ 143,36
R$ 143,36 Each (Sem VAT)
1
R$ 143,36
R$ 143,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 143,36 |
15+ | R$ 140,41 |
Documentos Técnicos
Especificações
Brand
HartingThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Thermoplastic
Colour
Grey
Series
Han CGM-P
IP Rating
IP68, IP69K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Standards Met
cULus
Distrelec Product Id
14341482
País de Origem
Japan
Detalhes do produto
Harting Han Connector Cable Clamps
The Harting cable glands are designed to be used for your Han connectors.
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately