HARTING Han F+B Heavy Duty Power Connector Hood, M25 Thread, Top Entry Han F+B Range

Nº de Estoque RS: 201-8871Marca: HARTINGPart Number: 19155131403
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Series

Han F+B

Type

Connector Hood

Thread Size

M25

Mounting Type

Bulkhead

Body Orientation

Top Entry

Range

Han F+B

Gender

Female

Series Number

19155131403

País de Origem

Germany

Detalhes do produto

Harting Han F+B Series Benefits:

• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes

Informações de estoque temporariamente indisponíveis.

R$ 779,30

R$ 779,30 Each (Sem VAT)

HARTING Han F+B Heavy Duty Power Connector Hood, M25 Thread, Top Entry Han F+B Range

R$ 779,30

R$ 779,30 Each (Sem VAT)

HARTING Han F+B Heavy Duty Power Connector Hood, M25 Thread, Top Entry Han F+B Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 779,30
10 - 49R$ 751,80
50+R$ 706,98

Documentos Técnicos

Especificações

Brand

Harting

Series

Han F+B

Type

Connector Hood

Thread Size

M25

Mounting Type

Bulkhead

Body Orientation

Top Entry

Range

Han F+B

Gender

Female

Series Number

19155131403

País de Origem

Germany

Detalhes do produto

Harting Han F+B Series Benefits:

• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes