Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Han HMC Heavy Duty Power Connector Hood, M40 x 1.5 Thread, Side Entry Han B HMC Range

Nº de Estoque RS: 144-4248Marca: HARTINGPart Number: 19302160548
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M40 x 1.5

Mounting Type

Cable Mount

Size

16B

Manufacturer Size Code

16B

Body Orientation

Side Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 1.233,18

R$ 1.233,18 Each (Sem VAT)

HARTING Han HMC Heavy Duty Power Connector Hood, M40 x 1.5 Thread, Side Entry Han B HMC Range

R$ 1.233,18

R$ 1.233,18 Each (Sem VAT)

HARTING Han HMC Heavy Duty Power Connector Hood, M40 x 1.5 Thread, Side Entry Han B HMC Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.233,18
10 - 24R$ 1.200,94
25+R$ 1.169,41

Documentos Técnicos

Especificações

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M40 x 1.5

Mounting Type

Cable Mount

Size

16B

Manufacturer Size Code

16B

Body Orientation

Side Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930

País de Origem

Germany