HARTING Han M Heavy Duty Power Connector Hood, M20 Thread, Straight

Nº de Estoque RS: 843-0279Marca: HARTINGPart Number: 19370031250Distrelec Article No.: 30002199
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Series

HAN M

Type

Connector Housing

Thread Size

M20

Mounting Type

Surface Mount

Body Orientation

Straight

IP Rating

IP65, IP67

Series Number

1937

País de Origem

Germany

Detalhes do produto

Harting Han M Series Size 3 A Hoods and Housings

Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection

Han-M Series

Informações de estoque temporariamente indisponíveis.

R$ 1.800,88

R$ 1.800,88 Each (Sem VAT)

HARTING Han M Heavy Duty Power Connector Hood, M20 Thread, Straight

R$ 1.800,88

R$ 1.800,88 Each (Sem VAT)

HARTING Han M Heavy Duty Power Connector Hood, M20 Thread, Straight
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.800,88
5+R$ 1.773,79

Documentos Técnicos

Especificações

Brand

Harting

Series

HAN M

Type

Connector Housing

Thread Size

M20

Mounting Type

Surface Mount

Body Orientation

Straight

IP Rating

IP65, IP67

Series Number

1937

País de Origem

Germany

Detalhes do produto

Harting Han M Series Size 3 A Hoods and Housings

Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection

Han-M Series