Documentos Técnicos
Especificações
Brand
HartingSeries
HAN M
Type
Connector Hood
Thread Size
M20
Size
3A
Manufacturer Size Code
3A
Body Orientation
Top Entry
IP Rating
IP65, IP67
Series Number
1937
País de Origem
Germany
Detalhes do produto
Harting Han M Series Size 3 A Hoods and Housings
Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection
Han-M Series
R$ 10.915,30
R$ 1.091,53 Each (In a Pack of 10) (Sem VAT)
10
R$ 10.915,30
R$ 1.091,53 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HartingSeries
HAN M
Type
Connector Hood
Thread Size
M20
Size
3A
Manufacturer Size Code
3A
Body Orientation
Top Entry
IP Rating
IP65, IP67
Series Number
1937
País de Origem
Germany
Detalhes do produto
Harting Han M Series Size 3 A Hoods and Housings
Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection