Documentos Técnicos
Especificações
Brand
HartingSeries
HAN M
Type
Connector Hood
Thread Size
M25
Manufacturer Size Code
10 B
Body Orientation
Side Entry
IP Rating
IP65
Series Number
1937
País de Origem
Germany
Detalhes do produto
Han M series Hoods
Han M series hoods for use with insert modules, frames, bulkhead housings etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.
Han-M Series
R$ 2.010,61
R$ 2.010,61 Each (Sem VAT)
1
R$ 2.010,61
R$ 2.010,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HartingSeries
HAN M
Type
Connector Hood
Thread Size
M25
Manufacturer Size Code
10 B
Body Orientation
Side Entry
IP Rating
IP65
Series Number
1937
País de Origem
Germany
Detalhes do produto
Han M series Hoods
Han M series hoods for use with insert modules, frames, bulkhead housings etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.