HARTING Han-INOX Heavy Duty Power Connector Hood, M20 Thread

Nº de Estoque RS: 848-6837Marca: HARTINGPart Number: 19440031643
brand-logo

Documentos Técnicos

Especificações

Brand

Harting

Type

Connector Hood

Series

Han-INOX

Thread Size

M20

IP Rating

IP44, IP67

Series Number

1944

País de Origem

Germany

Detalhes do produto

INOX Hoods and Housings

From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Informações de estoque temporariamente indisponíveis.

R$ 2.264,24

R$ 2.264,24 Each (Sem VAT)

HARTING Han-INOX Heavy Duty Power Connector Hood, M20 Thread

R$ 2.264,24

R$ 2.264,24 Each (Sem VAT)

HARTING Han-INOX Heavy Duty Power Connector Hood, M20 Thread
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.264,24
5+R$ 2.229,96

Documentos Técnicos

Especificações

Brand

Harting

Type

Connector Hood

Series

Han-INOX

Thread Size

M20

IP Rating

IP44, IP67

Series Number

1944

País de Origem

Germany

Detalhes do produto

INOX Hoods and Housings

From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.