Documentos Técnicos
Especificações
Brand
HartingSeries
2134
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
Polyurethane PUR
Length
1m
Sheath Colour
Grey
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Maximum Operating Temperature
+80°C
R$ 262,90
R$ 262,90 Each (Sem VAT)
1
R$ 262,90
R$ 262,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 262,90 |
5 - 24 | R$ 258,38 |
25 - 49 | R$ 255,18 |
50+ | R$ 250,94 |
Documentos Técnicos
Especificações
Brand
HartingSeries
2134
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
Polyurethane PUR
Length
1m
Sheath Colour
Grey
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Maximum Operating Temperature
+80°C