Documentos Técnicos
Especificações
Brand
HartingSeries
2134
Number of Cores
5
Cross Sectional Area
1.5 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
1.5m
Connector 1
7/8 in Circular
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
IP Rating
IP67
American Wire Gauge
16 AWG
Connector 1 Housing Gender
Female
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Detalhes do produto
7/8" Single Ended Cordsets
A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.
Standards
IEC 61076-2-101
Harting 7/8" Cordsets
R$ 1.078,67
R$ 1.078,67 Each (Sem VAT)
1
R$ 1.078,67
R$ 1.078,67 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.078,67 |
5 - 9 | R$ 1.061,47 |
10 - 49 | R$ 1.046,21 |
50+ | R$ 1.031,51 |
Documentos Técnicos
Especificações
Brand
HartingSeries
2134
Number of Cores
5
Cross Sectional Area
1.5 mm²
Sheath Colour
Black
Sheath Material
PUR
Length
1.5m
Connector 1
7/8 in Circular
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
IP Rating
IP67
American Wire Gauge
16 AWG
Connector 1 Housing Gender
Female
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Detalhes do produto
7/8" Single Ended Cordsets
A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.
Standards
IEC 61076-2-101