Documentos Técnicos
Especificações
Brand
HartingSeries
2134
Number of Cores
4
Cross Sectional Area
1.5 mm²
Sheath Colour
Grey
Sheath Material
PUR
Length
600mm
Connector 1
7/8 in Circular
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
7/8 in Circular
Connector 2 Gender
Male
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
4
Connector 2 Housing Gender
Male
Shielded/Unshielded
Unshielded
IP Rating
IP67
Maximum Operating Temperature
+80°C
American Wire Gauge
16 AWG
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Detalhes do produto
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Standards
IEC 61076-2-101
Harting 7/8" Cordsets
R$ 1.359,56
R$ 1.359,56 Each (Sem VAT)
1
R$ 1.359,56
R$ 1.359,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.359,56 |
5 - 9 | R$ 1.337,78 |
10 - 49 | R$ 1.318,70 |
50+ | R$ 1.300,01 |
Documentos Técnicos
Especificações
Brand
HartingSeries
2134
Number of Cores
4
Cross Sectional Area
1.5 mm²
Sheath Colour
Grey
Sheath Material
PUR
Length
600mm
Connector 1
7/8 in Circular
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
7/8 in Circular
Connector 2 Gender
Male
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
4
Connector 2 Housing Gender
Male
Shielded/Unshielded
Unshielded
IP Rating
IP67
Maximum Operating Temperature
+80°C
American Wire Gauge
16 AWG
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Detalhes do produto
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Standards
IEC 61076-2-101