Documentos Técnicos
Especificações
Brand
HartingTransmission Speed
10/100Mbit/s
Transmission Length
100m
RJ45 Ports
4
Nominal Supply Voltage
24 V dc, 48V dc
Mounting
DIN Rail
Depth
132.46mm
Height
164.4mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
60V dc
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
9V dc
Width
25mm
Dimensions
25 x 132.46 x 164.4mm
Weight
551g
País de Origem
Germany
Detalhes do produto
Ha-VIS eCon 3000 Fast Ethernet Basic
The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications
R$ 11.215,04
R$ 11.215,04 Each (Sem VAT)
1
R$ 11.215,04
R$ 11.215,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HartingTransmission Speed
10/100Mbit/s
Transmission Length
100m
RJ45 Ports
4
Nominal Supply Voltage
24 V dc, 48V dc
Mounting
DIN Rail
Depth
132.46mm
Height
164.4mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
60V dc
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
9V dc
Width
25mm
Dimensions
25 x 132.46 x 164.4mm
Weight
551g
País de Origem
Germany
Detalhes do produto
Ha-VIS eCon 3000 Fast Ethernet Basic
The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications