HARTING Ethernet Switch

Nº de Estoque RS: 812-8907Marca: HARTINGPart Number: 24034070020
brand-logo
Ver tudo em Network Switches

Documentos Técnicos

Especificações

Brand

Harting

RJ45 Ports

7

Height

142mm

Width

25mm

Depth

107.5mm

Dimensions

25 x 107.5 x 142mm

Detalhes do produto

Ha-VIS eCon 3000

The Ha-VIS eCon 3000 Full Gigabit family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 19.476,32

R$ 19.476,32 Each (Sem VAT)

HARTING Ethernet Switch

R$ 19.476,32

R$ 19.476,32 Each (Sem VAT)

HARTING Ethernet Switch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Harting

RJ45 Ports

7

Height

142mm

Width

25mm

Depth

107.5mm

Dimensions

25 x 107.5 x 142mm

Detalhes do produto

Ha-VIS eCon 3000

The Ha-VIS eCon 3000 Full Gigabit family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more