Hartmann Pushwheel Switch BCD Pushwheel Through Hole Panel Mount 100mΩ 10-way DPS9-141-AK2

Nº de Estoque RS: 360-9672Marca: HartmannPart Number: DPS9-141-AK2
brand-logo
Ver tudo em Pushwheel Switches

Documentos Técnicos

Especificações

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Through Hole

Mounting Type

Panel Mount

Contact Resistance

100mΩ

Contact Material

Gold Over Nickel Plated Copper Alloy

Mechanical Life

1000000

Number of Switch Positions

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Current Rating

100 mA @ 40 V dc

Operating Temperature Range

-20 → +80°C

País de Origem

Germany

Detalhes do produto

Miniature Pushwheel & pushwheel Switches

This selection of pushbutton and pushwheel switches are available in a miniature and subminiature size to suit a range of applications.

Pushbutton

Informações de estoque temporariamente indisponíveis.

R$ 619,45

R$ 619,45 Each (Sem VAT)

Hartmann Pushwheel Switch BCD Pushwheel Through Hole Panel Mount 100mΩ 10-way DPS9-141-AK2

R$ 619,45

R$ 619,45 Each (Sem VAT)

Hartmann Pushwheel Switch BCD Pushwheel Through Hole Panel Mount 100mΩ 10-way DPS9-141-AK2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 619,45
25 - 99R$ 597,59
100 - 249R$ 573,38
250 - 499R$ 550,96
500+R$ 525,38

Documentos Técnicos

Especificações

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Through Hole

Mounting Type

Panel Mount

Contact Resistance

100mΩ

Contact Material

Gold Over Nickel Plated Copper Alloy

Mechanical Life

1000000

Number of Switch Positions

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Current Rating

100 mA @ 40 V dc

Operating Temperature Range

-20 → +80°C

País de Origem

Germany

Detalhes do produto

Miniature Pushwheel & pushwheel Switches

This selection of pushbutton and pushwheel switches are available in a miniature and subminiature size to suit a range of applications.

Pushbutton